70095400 | LAPP
Surface mount housing, size HB16, aluminum alloy, PG21/PG29, angled, cross bow locking, IP65/IP40, 70095400
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
42.9709 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.97 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9709 €
5 pcs.
39.2938 €
10 pcs.
36.8305 €
25 pcs.
34.3791 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 70095400, LAPP
The 70095400 housing for universal application consists of pivots for the direct lever, a cable entry and a metal cap.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HB16 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | PG21/PG29, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |