10076900 | LAPP
Surface mount housing, size HB16, aluminum alloy, 2 x PG21, angled, longitudinal bow locking, IP65, 10076900
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
35.7714 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
35.77 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7714 €
5 pcs.
32.7012 €
10 pcs.
30.6544 €
25 pcs.
28.6076 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 10076900, LAPP
The 10076900 metal housing for rectangular connectors consists of a single lever, a cable entry and is suitable for use in the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HB16 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | 2 x PG21, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |