61804834 | LAPP
Hose screw fitting, M50, PA, IP66/IP67/IP68/IP69, gray, (L) 112.3 mm, 61804834
Order No.: 33P4060
EAN: 4044778397111
MPN:
61804834
FIPLOCK ONE-ST M50X1,5 / 48 GY
Series: FIPLOCK ONE ST-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.1359 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hose fitting, 61804834, LAPP
The 61804834 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. Very high tensile strength due to all around tooth system ensures mounting safety due to integrated coding system. Excellent IP rating cost-saving due to quick and easy installation.
Features
- All around locking mechanism due to 360° tooth system
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Cable strain relief
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M50 | |
| Material | PA | |
| Colour | gray | |
| Length | 112.3 mm | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |