61804807 | LAPP
Hose screw fitting, M16, PA, IP66/IP67/IP68/IP69, black, (L) 60.1 mm, 61804807
Order No.: 33P4037
EAN: 4044778399863
MPN:
61804807
FIPLOCK ONE-ST M16X1,5 / 10 BK
Series: FIPLOCK ONE ST-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4831 € *
Standard delivery time from the manufacturer is: On Request
Hose fitting, 61804807, LAPP
The 61804807 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. Very high tensile strength due to all around tooth system ensures mounting safety due to integrated coding system. Excellent IP rating cost-saving due to quick and easy installation.
Features
- All around locking mechanism due to 360° tooth system
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Cable strain relief
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M16 | |
| Material | PA | |
| Colour | black | |
| Length | 60.1 mm | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |