61804721 | LAPP
90° hose screw fitting, M63, 48 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 98 mm, 61804721
Order No.: 33P5609
EAN: 4044778396435
MPN:
61804721
FIPLOCK ONE 90°-B METALL M63X1,5 / 48 GY
Series: FIPLOCK ONE 90° Metal M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.7756 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hose fitting, 61804721, LAPP
The 61804721 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.
Features
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Low weight
- UV-resistan
- Waterproof
Applications
- Demand of increased liquid tightness
- For indoor and outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M63 | |
| Nominal width | 48 mm | |
| Material | PA | |
| Colour | gray | |
| Length | 98 mm | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |