61804717 | LAPP

90° hose screw fitting, M40, 36 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 84.6 mm, 61804717

Order No.: 33P5606
EAN: 4044778396404
MPN:
61804717
FIPLOCK ONE 90°-B METALL M40X1,5 / 36 GY
61804717 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.6309 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
238.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
59.6309 €

Hose fitting, 61804717, LAPP

The 61804717 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.

Features

  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Low weight
  • UV-resistan
  • Waterproof

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
Technical specifications
Filter Property Value
Thread size M40
Nominal width 36 mm
Material PA
Colour gray
Length 84.6 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes