61804619 | LAPP
Straight hose screw fitting, PG13.5, 17 mm, PA, IP66/IP67/IP68/IP69, gray, 61804619
Order No.: 33P5575
EAN: 4044778395698
MPN:
61804619
FIPLOCK ONE METALL PG 13,5 / 17 GY
Series: FIPLOCK ONE Metal PG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.136 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hose fitting, 61804619, LAPP
The 61804619 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.
Features
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Low weight
- UV-resistan
- Waterproof
Applications
- Demand of increased liquid tightness
- For indoor and outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG13.5 | |
| Nominal width | 17 mm | |
| Material | PA | |
| Colour | gray | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |