61804276 | LAPP
Straight hose screw fitting, NPT 2'', 48 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 72.9 mm, 61804276
Order No.: 33P5972
EAN: 4044777577507
MPN:
61804276
FIPLOCK ONE NPT 2'' - 48 GY
Series: FIPLOCK ONE NPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.5128 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
27.51 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5128 €
5 pcs.
25.9896 €
10 pcs.
24.4664 €
25 pcs.
22.9313 €
50 pcs.
21.4081 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose fitting, 61804276, LAPP
The 61804276 is a hose fitting, with a NPT connection thread, made of specially modified, zero-halogen polyamide 6 is self-extinguishing and resistant against most chemical media commonly used. Due to its excellent UVresistance, This product is also perfectly suited for outdoor installations.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
- Mechanical resistance
- Low weight
- Optimum strain relief
- Waterproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | NPT 2'' | |
| Nominal width | 48 mm | |
| Material | PA | |
| Colour | gray | |
| Length | 72.9 mm | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |