61804261 | LAPP
Straight hose screw fitting, NPT 3/8'', 10 mm, PA, IP66/IP67/IP68/IP69, black, (L) 39.4 mm, 61804261
Order No.: 33P5957
EAN: 4044777577354
MPN:
61804261
FIPLOCK ONE NPT 3/8'' - 10 BK
Series: FIPLOCK ONE NPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9266 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
5 pcs.
4.6410 €
10 pcs.
4.3673 €
25 pcs.
4.0817 €
50 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose fitting, 61804261, LAPP
The 61804261 is a hose fitting, with a NPT connection thread, made of specially modified, zero-halogen polyamide 6 is self-extinguishing and resistant against most chemical media commonly used. Due to its excellent UVresistance, This product is also perfectly suited for outdoor installations.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
- Mechanical resistance
- Low weight
- Optimum strain relief
- Waterproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | NPT 3/8'' | |
| Nominal width | 10 mm | |
| Material | PA | |
| Colour | black | |
| Length | 39.4 mm | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |