61804263 | LAPP
Straight hose screw fitting, NPT 1/2'', 17 mm, PA, IP66/IP67/IP68/IP69, black, (L) 53.6 mm, 61804263
Order No.: 33P5959
EAN: 4044777577378
MPN:
61804263
FIPLOCK ONE NPT 1/2'' - 17 BK
Series: FIPLOCK ONE NPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7481 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
5 pcs.
4.4982 €
10 pcs.
4.2245 €
25 pcs.
3.9746 €
50 pcs.
3.7009 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose fitting, 61804263, LAPP
The 61804263 is a hose fitting, with a NPT connection thread, made of specially modified, zero-halogen polyamide 6 is self-extinguishing and resistant against most chemical media commonly used. Due to its excellent UVresistance, This product is also perfectly suited for outdoor installations.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
- Mechanical resistance
- Low weight
- Optimum strain relief
- Waterproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | NPT 1/2'' | |
| Nominal width | 17 mm | |
| Material | PA | |
| Colour | black | |
| Length | 53.6 mm | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |