55501160 | LAPP

90° hose screw fitting, M20, PA, IP68/IP69, gray, (L) 49 mm, 55501160

Order No.: 33P3588
EAN: 4044773266849
MPN:
55501160
SILVYN KLICK 90° M20X1,5/2 GY
55501160 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6271 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
481.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.6271 €

Conduit fitting, 55501160, LAPP

The 55501160 is a conduit gland with push-in closure for quick secure assembly. Dismounting by displacing the snap-in sleeve, the gland is suitable for conduit type SILVYN RILL. This product can be used in machine and plant constructions and in isolated electrical installations.

Features

  • Push-In-lock
  • Simple dismounting
  • High mechanical stress
  • Assembly time
  • Temperature-resistant
Technical specifications
Filter Property Value
Thread size M20
Material PA
Colour gray
Length 49 mm
Degree of protection (IP) IP68/IP69
min. operating temperature -40 °C
max. operating temperature 115 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes