55501145 | LAPP
90° hose screw fitting, M16, PA, IP68/IP69, black, (L) 40.5 mm, 55501145
Order No.: 33P3581
EAN: 4044774257426
MPN:
55501145
SILVYN KLICK 90° M16/2 15,8 BK
Series: SILVYN KLICK 90° M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9012 € *
Standard delivery time from the manufacturer is: On Request
Conduit fitting, 55501145, LAPP
The 55501145 is a conduit gland with push-in closure for quick secure assembly. Dismounting by displacing the snap-in sleeve, the gland is suitable for conduit type SILVYN RILL. This product can be used in machine and plant constructions and in isolated electrical installations.
Features
- Push-In-lock
- Simple dismounting
- High mechanical stress
- Assembly time
- Temperature-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M16 | |
| Material | PA | |
| Colour | black | |
| Length | 40.5 mm | |
| Degree of protection (IP) | IP68/IP69 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |