38115839 | LAPP

FO plug, SC, OM3/OM4, multimode, ceramic, turquoise, 38115839

Order No.: 33P7466
EAN: 4064727675466
MPN:
38115839
FFC-SC-PC-OM3/OM4-0.25/0.9-20PCS-AS
38115839 LAPP Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
577.626 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
577.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
577.626 €

Hybrid connector kit, 38115839, LAPP

The 38115839 is a hybrid connector kit with mating face SC-simplex for multimode fibres. This product has simple, fast assembly without polishing and without gluing, with dust protection and cable boot.

Technical specifications
Filter Property Value
Product type FO plug
Version SC
Category OM3/OM4
Chamfer type multimode
Degree of protection (IP) IP20
Ferrule ceramic
Colour turquoise
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes