38115833 | LAPP

FO plug, LC, OM3/OM4, multimode, ceramic, turquoise, 38115833

Order No.: 33P7335
EAN: 4064727675404
MPN:
38115833
FFC-LC-PC-OM3/4-0.25/0.9-10PCS
38115833 LAPP Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
288.7178 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
288.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
288.7178 €

Hybrid connector kit, 38115833, LAPP

The 38115833 is a hybrid connector kit with mating face LC-simplex for multimode fibres. This product has simple, fast assembly without polishing and without gluing, with dust protection and cable boot.

Technical specifications
Filter Property Value
Product type FO plug
Version LC
Category OM3/OM4
Chamfer type multimode
Degree of protection (IP) IP20
Ferrule ceramic
Colour turquoise
Logistics
Property Value
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes