38115804 | LAPP
FO plug, SC, OS2, singlemode, ceramic, blue, 38115804
Order No.: 33P7463
EAN: 4064727652535
MPN:
38115804
FFC-SC-UPC-OS2-2/3-10PCS
Series: EPIC DATA FFC-SC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
293.0851 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hybrid connector kit, 38115804, LAPP
The 38115804 is a hybrid connector kit with mating face SC-simplex for singlemode fibres. This product has simple, fast assembly without polishing and without gluing, with dust protection and cable boot.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Category | OS2 | |
| Chamfer type | singlemode | |
| Degree of protection (IP) | IP20 | |
| Ferrule | ceramic | |
| Colour | blue |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |