38115795 | LAPP
FO plug, SC, OS2, singlemode, ceramic, blue, 38115795
Order No.: 33P7468
EAN: 4064727652443
MPN:
38115795
FFC-SC-UPC-OS2-0.25/0.9-20PCS-AS
Series: EPIC DATA FFC-SC Starterkit
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
581.0294 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hybrid connector kit, 38115795, LAPP
The 38115795 is a hybrid connector kit with mating face SC-simplex for singlemode fibres. This product has simple, fast assembly without polishing and without gluing, with dust protection and cable boot.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Category | OS2 | |
| Chamfer type | singlemode | |
| Degree of protection (IP) | IP20 | |
| Ferrule | ceramic | |
| Colour | blue |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |