38115793 | LAPP
FO plug, SC, OS2, singlemode, ceramic, green, 38115793
Order No.: 33P7464
EAN: 4064727652429
MPN:
38115793
FFC-SC-APC-OS2-0.25/0.9-20PCS-AS
Series: EPIC DATA FFC-SC Starterkit
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
682.4531 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hybrid connector kit, 38115793, LAPP
The 38115793 is a hybrid connector kit with mating face SC-simplex for singlemode fibres. This product has simple, fast assembly without polishing and without gluing, with dust protection and cable boot.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Category | OS2 | |
| Chamfer type | singlemode | |
| Degree of protection (IP) | IP20 | |
| Ferrule | ceramic | |
| Colour | green |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |