27600324 | LAPP
Fibre optic cable, multimode 50/125 µm, fibers: 24, OM3, PE, black, 27600324
Order No.: 33P2993
EAN: 4056155125842
MPN:
27600324
HITRONIC HQN1500 24G 50/125 OM3
Series: HITRONIC HQN
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.2598 € *
Standard delivery time from the manufacturer is: On Request
Outdoor cable, 27600324, LAPP
The 27600324 is a outdoor glass fibre optic cable with central loose tube, non-metallic strength elements, longitudinally and laterally watertight, rodent protection, robust and halogen-free cable sheath.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Low weight
- Optimum strain relief
- UV-resistant
- Waterproof
Applications
- For outdoor use
- Direct burial
- WAN applications
- Industrial environment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 24 | |
| Chamfer type | multimode 50/125 µm | |
| Category | OM3 | |
| Material | PE | |
| Colour | black | |
| Outer diameter | 8.3 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |