2170963 | LAPP
LSZH ethernet cable, Cat 6A, ethernet/IP, 8-wire, AWG 23, orange, 2170963
Order No.: 33P5647
EAN: 4044777771721
MPN:
2170963
ETHERLINE LAN Cat.6A F/UTP 4x2xAWG23 LSZ
Series: ETHERLINE LAN 500 Cat.6A
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.4994 € *
Standard delivery time from the manufacturer is: 6 Weeks
Ethernet cable, 2170963, LAPP
The 2170963 is an ethernet cable for category 6A/ class EA -verified up to 500 MHz.
Features
- Flame-retardant
- Halogen-free
- Interference signals
Applications
- For office wiring, administration and development buildings in the tertiary sector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 8 | |
| AWG cross-section | AWG 23 | |
| Outer diameter | 7.4 mm | |
| Bussystem | ethernet/IP | |
| Category | Cat 6A | |
| Colour | orange | |
| Material | LSZH | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -20 °C to 60 °C | |
| Temperature range (active) | -0 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |