2170813/100 | LAPP
PUR system bus cable, modbus, 2-wire, AWG 24, purple, 2170813/100
Order No.: 32P3312
EAN: 4044774869667
MPN:
2170813/100
UNITRONIC BUS LD FD P A 1X2X0,
Series: UNITRONIC BUS LD
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.9389 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | system bus cable | |
| Number of cores | 2 | |
| AWG cross-section | AWG 24 | |
| Outer diameter | 6.2 mm | |
| Bussystem | modbus | |
| Colour | purple | |
| Material | PUR | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Temperature range (active) | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |