2170214/100 | LAPP
Data cable, modbus, 4-wire, 0.25 mm², AWG 24, 2170214/100
Order No.: 32P3306
EAN: 4044774844350
MPN:
2170214/100
UNITRONIC BUS LD FD P 2X2X0,25
Series: UNITRONIC BUS LD
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.4383 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 24 | |
| Bussystem | modbus | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |