11139611 | LAPP

PUR data cable, 5-wire, 0.25 mm², AWG 24, gray, 11139611

Order No.: 33P2807
EAN: 4064727480664
MPN:
11139611
UNITRONIC FD CP plus A 5X0,25
11139611 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.8191 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
581.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
5.8191 €

Data cable, 11139611, LAPP

The 11139611 is a high flexible and screened data cable with an outer sheath of PUR. This product with low capacitance is designed especially for use in power chains, automatic manipulators, in permanently moved machinesparts. It is suitable for torsion application in wind turbines (WTG). The torsional load is limited to applications, as they typically occur in the loop of a wind turbine.

Features

  • Mechanical and plant engineering
  • Wind Energy
  • Suitable for outdoor use
  • Good chemical resistance
  • Cold-resistant
  • Oil-resistant
  • Interference signals
  • Torsion load
Technical specifications
Filter Property Value
Version data cable
Number of cores 5
Cable cross-section 0.25 mm²
AWG cross-section AWG 24
Outer diameter 5.6 mm
Colour gray
Material PUR
Cable material copper, bright
Core insulation material polyolefine
Shielding shielded
Halogen free Yes
Drag chain suitable Yes
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes