11139601 | LAPP
PUR data cable, 4-wire, 0.14 mm², AWG 26, gray, 11139601
Order No.: 33P2803
EAN: 4064727480336
MPN:
11139601
UNITRONIC FD CP plus A 4X0,14
Series: UNITRONIC FD CP plus A
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.9508 € *
Standard delivery time from the manufacturer is: 7 Weeks
Data cable, 11139601, LAPP
The 11139601 is a high flexible and screened data cable with an outer sheath of PUR. This product with low capacitance is designed especially for use in power chains, automatic manipulators, in permanently moved machinesparts. It is suitable for torsion application in wind turbines (WTG). The torsional load is limited to applications, as they typically occur in the loop of a wind turbine.
Features
- Mechanical and plant engineering
- Wind Energy
- Suitable for outdoor use
- Good chemical resistance
- Cold-resistant
- Oil-resistant
- Interference signals
- Torsion load
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | data cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26 | |
| Outer diameter | 4.8 mm | |
| Colour | gray | |
| Material | PUR | |
| Cable material | copper, bright | |
| Core insulation material | polyolefine | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | Yes | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -40 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |