1030627 | LAPP
PVC data cable, 6-wire, 0.75 mm², AWG 19, black, 1030627
Order No.: 33P7115
EAN: 4064727123271
MPN:
1030627
UNITRONIC LiYCY (TP) 3x2x0,75 BK
Series: UNITRONIC LiYCY (TP) BK
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.3677 € *
Standard delivery time from the manufacturer is: 6 Weeks
Data cable, 1030627, LAPP
The 1030627 is a screened, twisted pair data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The twisted pairs with short lay lengths provides good decoupling of the conductor circuits. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 6 | |
| Cable cross-section | 0.75 mm² | |
| AWG cross-section | AWG 19 | |
| Outer diameter | 9.4 mm | |
| Colour | black | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |