1030601 | LAPP
PVC data cable, 8-wire, 0.14 mm², AWG 26, black, 1030601
Order No.: 33P7117
EAN: 4064727121925
MPN:
1030601
UNITRONIC LiYCY (TP) 4x2x0,14 BK
Series: UNITRONIC LiYCY (TP) BK
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.9512 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9512 €
10 mtr.
2.4990 €
50 mtr.
2.2015 €
100 mtr.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale
Data cable, 1030601, LAPP
The 1030601 is a screened, twisted pair data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The twisted pairs with short lay lengths provides good decoupling of the conductor circuits. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26 | |
| Outer diameter | 6.2 mm | |
| Colour | black | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |