8716120S | LAPP

PVC control line ÖLFLEX CHAIN TM CY 12 G 1.5 mm², AWG 16, shielded, black, 8716120S

Order No.: 33P741
EAN: 4064728778821
MPN:
8716120S
ÖLFLEX CHAIN TM CY 12G16AWG
8716120S LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
41.2097 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,060.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
41.2097 €

Control line, 8716120S, LAPP

Features

  • High oil-resistance
  • Flame retardant
  • Sunlight Resistant; Direct Burial
  • Water-resistant, UL 75°C WET rating

Applications

  • In power chains or moving machine parts
  • Static open wiring on and between cable tray an industrial machine
  • Industrial machinery and machine tools
  • Wind turbine engineering
  • Linear robots, automated handling equipment
Technical specifications
Filter Property Value
Product type control line
Number of cores 12
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour black
Material PVC
Outer diameter 15.4 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence black/green-yellow
Drag chain suitable Yes
Standard number UL, CSA
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -25 °C to 90 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes