8714040S | LAPP

PVC control line ÖLFLEX CHAIN TM CY 4 G 2.5 mm², AWG 14, shielded, black, 8714040S

Order No.: 33P751
EAN: 4044777802456
MPN:
8714040S
ÖLFLEX CHAIN TM CY 4G14AWG
8714040S LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
15.6366 € *
Available in 7 Days: 100 mtr. - if ordered today
Total Price:
1,563.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
15.6366 €

Control line, 8714040S, LAPP

Features

  • High oil-resistance
  • Flame retardant
  • Sunlight Resistant; Direct Burial
  • Water-resistant, UL 75°C WET rating

Applications

  • In power chains or moving machine parts
  • Static open wiring on and between cable tray an industrial machine
  • Industrial machinery and machine tools
  • Wind turbine engineering
  • Linear robots, automated handling equipment
Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour black
Material PVC
Outer diameter 11.4 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence black/green-yellow
Drag chain suitable Yes
Standard number UL, CSA
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -25 °C to 90 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin US
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15