8712040S | LAPP
PVC control line ÖLFLEX CHAIN TM CY 4 G 4.0 mm², AWG 12, shielded, black, 8712040S
Order No.: 33P750
EAN: 4064728778708
MPN:
8712040S
ÖLFLEX CHAIN TM CY 4G12AWG
Series: ÖLFLEX CHAIN TM CY
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
23.4549 € *
Standard delivery time from the manufacturer is: On Request
Control line, 8712040S, LAPP
Features
- High oil-resistance
- Flame retardant
- Sunlight Resistant; Direct Burial
- Water-resistant, UL 75°C WET rating
Applications
- In power chains or moving machine parts
- Static open wiring on and between cable tray an industrial machine
- Industrial machinery and machine tools
- Wind turbine engineering
- Linear robots, automated handling equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 4 | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 13.1 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black/green-yellow | |
| Drag chain suitable | Yes | |
| Standard number | UL, CSA | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -25 °C to 90 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |