7027058 | LAPP
PVC automotive cable ÖLFLEX TRUCK 170 TWIN 2 x 25 mm², unshielded, black, 7027058
Order No.: 33P3463
EAN: 4044774686721
MPN:
7027058
ÖLFLEX TRUCK 170 TWIN 2x25/TÜ.EGG.091-04
Series: ÖLFLEX TRUCK 170 TWIN
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
17.8619 € *
Standard delivery time from the manufacturer is: On Request
PVC battery cable, 7027058, LAPP
The 7027058 is a PVC battery cable for commercial vehicles, black-red coloured batteries. It is used for battery cable between the power source and the end-user. Because of ADR approval this product is approved for vehicles transporting hazardous goods.
Features
- Good chemical resistance
- UV-resistant
- Double-sheathed version
- Extremely tough
- Very strong connection but offering easy separation of the cable by hand
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive cable | |
| Number of cores | 2 | |
| Cable cross-section | 25 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 25.6 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Rated voltage | 60 V | |
| Temperature range (unmoved) | -40 °C to 85 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |