7027055 | LAPP

PVC automotive cable ÖLFLEX TRUCK 170 TWIN 2 x 6.0 mm², unshielded, black, 7027055

Order No.: 33P3466
EAN: 4044774686592
MPN:
7027055
ÖLFLEX TRUCK 170 TWIN 2x6/TÜ.EGG.091-04
7027055 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
8.4490 € *
Available: 169 mtr.
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 mtr.
8.4490 €
10 mtr.
7.6755 €
50 mtr.
6.9139 €
100 mtr.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC battery cable, 7027055, LAPP

The 7027055 is a PVC battery cable for commercial vehicles, black-red coloured batteries. It is used for battery cable between the power source and the end-user. Because of ADR approval this product is approved for vehicles transporting hazardous goods.

Features

  • Good chemical resistance
  • UV-resistant
  • Double-sheathed version
  • Extremely tough
  • Very strong connection but offering easy separation of the cable by hand
Technical specifications
Filter Property Value
Product type automotive cable
Number of cores 2
Cable cross-section 6.0 mm²
Colour black
Material PVC
Outer diameter 15.2 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Rated voltage 60 V
Temperature range (unmoved) -40 °C to 85 °C
Test voltage 3 kV
Logistics
Property Value
Country of origin SK
Customs tariff number 85444993
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes