700713 | LAPP

TPE servo line ÖLFLEX VFD 2XL with Signal 4 G 6.0 mm², AWG 10, shielded, black, 700713

Order No.: 33P5420
EAN: 4044777770953
MPN:
700713
ÖLFLEX VFD 2XL W/SIGNAL 4G6+(2x1)
700713 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
42.602 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,130.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
42.602 €

Servo line, 700713, LAPP

Flexible VFD cable with a pair for brake or temperature sensor.

Features

  • Flame-retardant 
  • Oil-resistant
  • Sunlight Resistant

Applications

  • Connecting cable between Frequency converter and motor
  • For fixed installation or applications with occasional movements
  • Plant engineering
  • Industrial machinery and machine tools
Technical specifications
Filter Property Value
Product type servo line
Number of cores 4
Cable cross-section 6.0 mm²
AWG cross-section AWG 10
Colour black
Material TPE
Outer diameter 20.3 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material XLPE
Core colour sequence black
Rated voltage 1 kV
Rated voltage U0 600 V
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -25 °C to 90 °C
Test voltage 6 kV
Logistics
Property Value
Country of origin US
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes