700703 | LAPP

TPE motor connection cable ÖLFLEX VFD 2XL 4 G 6.0 mm², AWG 10, shielded, black, 700703

Order No.: 33P3472
EAN: 4044777770717
MPN:
700703
ÖLFLEX VFD 2XL 4G6
Series: ÖLFLEX VFD 2XL
700703 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
32.6060 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,630.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
32.6060 €

Flexible VFD cable, 700703, LAPP

The 700703 is a robust oil-resistant shielded motor cable for VFD drives. Due to the enhanced electrical properties of its XLPE insulation, this product provides problem-free performance where precision control is critical.

Features

  • Flame-retardant
  • Mechanical resistance
  • Oil-resistant
  • Interference signals

Applications

  • VFD drive and motor connections
  • EMC-compliant
Technical specifications
Filter Property Value
Product type motor connection cable
Number of cores 4
Cable cross-section 6.0 mm²
AWG cross-section AWG 10
Colour black
Material TPE
Outer diameter 18 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material XLPE
Core colour sequence black
Rated voltage 1000 V
Rated voltage U0 600 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -25 °C to 90 °C
Test voltage 6 kV
Logistics
Property Value
Country of origin US
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes