700701 | LAPP

TPE motor connection cable ÖLFLEX VFD 2XL 4 G 2.5 mm², AWG 14, shielded, black, 700701

Order No.: 33P3470
EAN: 4044777768868
MPN:
700701
ÖLFLEX VFD 2XL 4G2,5
Series: ÖLFLEX VFD 2XL
700701 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
18.7663 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,876.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
18.7663 €

Flexible VFD cable, 700701, LAPP

The 700701 is a robust oil-resistant shielded motor cable for VFD drives. Due to the enhanced electrical properties of its XLPE insulation, this product provides problem-free performance where precision control is critical.

Features

  • Flame-retardant
  • Mechanical resistance
  • Oil-resistant
  • Interference signals

Applications

  • VFD drive and motor connections
  • EMC-compliant
Technical specifications
Filter Property Value
Product type motor connection cable
Number of cores 4
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour black
Material TPE
Outer diameter 14.8 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material XLPE
Core colour sequence black
Rated voltage 1000 V
Rated voltage U0 600 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -25 °C to 90 °C
Test voltage 6 kV
Logistics
Property Value
Country of origin US
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes