700700 | LAPP
TPE motor connection cable ÖLFLEX VFD 2XL 4 G 1.5 mm², AWG 16, shielded, black, 700700
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
11.9476 € *
Standard delivery time from the manufacturer is: On Request
Flexible VFD cable, 700700, LAPP
The 700700 is a robust oil-resistant shielded motor cable for VFD drives. Due to the enhanced electrical properties of its XLPE insulation, this product provides problem-free performance where precision control is critical.
Features
- Flame-retardant
- Mechanical resistance
- Oil-resistant
- Interference signals
Applications
- VFD drive and motor connections
- EMC-compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motor connection cable | |
| Number of cores | 4 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | black | |
| Material | TPE | |
| Outer diameter | 12.9 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | XLPE | |
| Core colour sequence | black | |
| Rated voltage | 1000 V | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -25 °C to 90 °C | |
| Test voltage | 6 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |