611404 | LAPP
Thermoplastic connection cable ÖLFLEX POWER MULTI 4 G 2.5 mm², AWG 14, unshielded, black, 611404
Order No.: 33P5074
EAN: 4044775896624
MPN:
611404
ÖLFLEX POWER MULTI 4G14AWG
Series: ÖLFLEX POWER MULTI
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.9841 € *
Standard delivery time from the manufacturer is: On Request
Connection cable, 611404, LAPP
The 611404 is an industrial grade multi-purpose extra hard usage cordage and tray cable with superior oil performance for long cable life. It has a pressure extruded jacket and fine copper stranding for excellent flexibility making it easier to pull through Tray. It is also suitable for Class I Division I locations for flexible usage.
Features
- Mechanical and plant engineering
- Solar Energy
- Wind Energy
- Suitable for outdoor use
- Flame-retardant
- Cold-resistant
- Mechanical resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 4 | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Colour | black | |
| Material | thermoplastic | |
| Outer diameter | 14.8 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Drag chain suitable | No | |
| Standard number | UL, CSA | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -40 °C to 105 °C | |
| Temperature range (active) | -25 °C to 105 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |