610804 | LAPP

Thermoplastic connection cable ÖLFLEX POWER MULTI 4 G 10 mm², AWG 8, unshielded, black, 610804

Order No.: 33P5076
EAN: 4044775941775
MPN:
610804
ÖLFLEX POWER MULTI 4G8AWG
610804 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
30.3212 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4,608.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
152 mtr.
30.3212 €

Connection cable, 610804, LAPP

The 610804 is an industrial grade multi-purpose extra hard usage cordage and tray cable with superior oil performance for long cable life. It has a pressure extruded jacket and fine copper stranding for excellent flexibility making it easier to pull through Tray. It is also suitable for Class I Division I locations for flexible usage.

Features

  • Mechanical and plant engineering
  • Solar Energy
  • Wind Energy
  • Suitable for outdoor use
  • Flame-retardant
  • Cold-resistant
  • Mechanical resistance
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 4
Cable cross-section 10 mm²
AWG cross-section AWG 8
Colour black
Material thermoplastic
Outer diameter 24 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Drag chain suitable No
Standard number UL, CSA
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 105 °C
Temperature range (active) -25 °C to 105 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin US
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes