281812 | LAPP
Thermoplastic control line ÖLFLEX CONTROL TM 12 G 1.0 mm², AWG 18, unshielded, gray, 281812
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.6993 € *
Standard delivery time from the manufacturer is: On Request
Control line, 281812, LAPP
This 281812 is industrial tray cable with excellent oil resistance for a long cable life. It has a pressure extruded jacket and fine stranded conductor for excellent flexibility that makes pulling through tray easier.
Features
- Flame-retardant
- Oil-resistant
- Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
- Technically resistant to sunlight and ozone
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 12 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | gray | |
| Material | thermoplastic | |
| Outer diameter | 12 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black | |
| Drag chain suitable | No | |
| Standard number | UL, CSA | |
| Rated voltage | 1000 V | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 1000 V | |
| Temperature range (active) | -25 °C to 70 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |