281607 | LAPP

Thermoplastic control line ÖLFLEX CONTROL TM 7 G 1.5 mm², AWG 16, unshielded, gray, 281607

Order No.: 33P5281
EAN: 4044774574905
MPN:
281607
ÖLFLEX CONTROL TM 7G1,5
281607 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.6882 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
864.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
152 mtr.
5.6882 €

Control line, 281607, LAPP

This 281607 is industrial tray cable with excellent oil resistance for a long cable life. It has a pressure extruded jacket and fine stranded conductor for excellent flexibility that makes pulling through tray easier.

Features

  • Flame-retardant 
  • Oil-resistant
  • Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
  • Technically resistant to sunlight and ozone
Technical specifications
Filter Property Value
Product type control line
Number of cores 7
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour gray
Material thermoplastic
Outer diameter 10.3 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Standard number UL, CSA
Rated voltage 1000 V
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Temperature range (active) -25 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes