281605 | LAPP

Thermoplastic control line ÖLFLEX CONTROL TM 5 G 1.5 mm², AWG 16, unshielded, gray, 281605

Order No.: 33P5276
EAN: 4044774574820
MPN:
281605
ÖLFLEX CONTROL TM 5G1,5
281605 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.4863 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
681.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
152 mtr.
4.4863 €

Control line, 281605, LAPP

This 281605 is industrial tray cable with excellent oil resistance for a long cable life. It has a pressure extruded jacket and fine stranded conductor for excellent flexibility that makes pulling through tray easier.

Features

  • Flame-retardant 
  • Oil-resistant
  • Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
  • Technically resistant to sunlight and ozone
Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour gray
Material thermoplastic
Outer diameter 9.5 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Standard number UL, CSA
Rated voltage 1000 V
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Temperature range (active) -25 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes