2310026 | LAPP

Rubber welding cable H01N2-D 1 x 10 mm², black, 2310026

Order No.: 32P1090
EAN: 4044774652634
MPN:
2310026
H01N2-D 1X10
Series: H01N2-D
2310026 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.7842 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 mtr.
3.7842 €
10 mtr.
3.3201 €
50 mtr.
3.0464 €
100 mtr.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale

Welding cable, 2310026, LAPP

Features

  • Flame-retardant

Applications

  • For use on handheld electrode holder up to 100 V
  • Can be used in dry or damp rooms
  • For transmitting high currents from the electric welding device to the welding tool
Technical specifications
Filter Property Value
Product type welding cable
Number of cores 1
Cable cross-section 10 mm²
Colour black
Material rubber
Outer diameter 8.7 mm
Halogen free No
Protective conductor available No
Cable material copper, bright
Rated voltage 100 V
Rated voltage U0 100 V
Temperature range (unmoved) -40 °C to 85 °C
Temperature range (active) -25 °C to 85 °C
Test voltage 1 kV
Logistics
Property Value
Country of origin RO
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes