221612/152 | LAPP

Polymer control line ÖLFLEX TRAY II 12 G 1.5 mm², AWG 16, unshielded, black, 221612/152

Order No.: 33P3353
EAN: 4044774614021
MPN:
221612/152
ÖLFLEX TRAY II 12G1,5
Series: ÖLFLEX TRAY II
221612/152 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
17.9333 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,725.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
152 mtr.
17.9333 €

Control cable, 221612/152, LAPP

The 221612/152 is an industrial grade tray cable with superior oil performance for long cable life. It has a pressure extruded jacket and fine copper stranding for excellent flexibility making it easier to pull through Tray. No conduit required which provides savings on material costs and labor.

Features

  • Suitable for outdoor use
  • Flame-retardant
  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • Torsion-resistant
  • UV-resistant

Applications

  • Plant and Factory expansions
  • Automotive plants
  • Tray installations
Technical specifications
Filter Property Value
Product type control line
Number of cores 12
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour black
Material polymer
Outer diameter 14.4 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Drag chain suitable No
Standard number cUL, CSA
Rated voltage 1000 V
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Temperature range (unmoved) -40 °C to 105 °C
Temperature range (active) -25 °C to 105 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes