2210703 | LAPP
Rubber welding cable H01N2-D 1 x 50 mm², black, 2210703
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
13.3756 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 mtr.
13.3756 €
10 mtr.
11.6858 €
50 mtr.
10.6981 €
100 mtr.
10.0198 €
*incl. VAT plus shipping costs
Subject to prior sale
Welding cable, 2210703, LAPP
Features
- Flame-retardant
Applications
- For use on handheld electrode holder up to 100 V
- Can be used in dry or damp rooms
- For transmitting high currents from the electric welding device to the welding tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | welding cable | |
| Number of cores | 1 | |
| Cable cross-section | 50 mm² | |
| Colour | black | |
| Material | rubber | |
| Outer diameter | 14.6 mm | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Rated voltage | 100 V | |
| Rated voltage U0 | 100 V | |
| Temperature range (unmoved) | -40 °C to 85 °C | |
| Temperature range (active) | -25 °C to 85 °C | |
| Test voltage | 1 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |