2027027 | LAPP
PVC elevator cable ÖLFLEX LIFT N 24 G 1.0 mm², AWG 18, black, 2027027
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
14.5537 € *
Available in 7 Days: 1,500 mtr. - if ordered today
Lift cable, 2027027, LAPP
The 2027027 is a high flexible PVC control cable with a suspension strand and cold-flexible PVC jacket for use in elevators and conveyor systems. For use in dry, damp or wet rooms as well as outdoors but only under consideration of the temperature range. Generally resistant against acids, caustic solution and oils at room temperature.
Features
- Suitable for outdoor use
- Cold-resistant
- Optimum strain relief
- UV-resistant
- Special cable design for a long service life
- Very flexible due to extra-fine wire conductor design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | elevator cable | |
| Number of cores | 24 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 19.3 mm | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (active) | -15 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |