2027020 | LAPP

PVC elevator cable ÖLFLEX LIFT N 7 G 1.0 mm², AWG 18, black, 2027020

Order No.: 33P5024
EAN: 4044777884087
MPN:
2027020
ÖLFLEX LIFT N 7G1
Series: ÖLFLEX LIFT N
2027020 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.8433 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,421.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
4.8433 €

Lift cable, 2027020, LAPP

The 2027020 is a high flexible PVC control cable with a suspension strand and cold-flexible PVC jacket for use in elevators and conveyor systems. For use in dry, damp or wet rooms as well as outdoors but only under consideration of the temperature range. Generally resistant against acids, caustic solution and oils at room temperature.

Features

  • Suitable for outdoor use
  • Cold-resistant
  • Optimum strain relief
  • UV-resistant
  • Special cable design for a long service life
  • Very flexible due to extra-fine wire conductor design
  • Food production and packaging machinery
  • Machine tools
  • Technical specifications
    Filter Property Value
    Product type elevator cable
    Number of cores 7
    Cable cross-section 1.0 mm²
    AWG cross-section AWG 18
    Colour black
    Material PVC
    Outer diameter 11.3 mm
    Halogen free No
    Protective conductor available Yes
    Cable material copper, bright
    Conductor category CL.6 = finest stranded
    Core insulation material PVC
    Core colour sequence black
    Rated voltage 500 V
    Rated voltage U0 300 V
    Temperature range (active) -15 °C to 70 °C
    Test voltage 4 kV
    Logistics
    Property Value
    Customs tariff number 85444995
    Compliance
    Property Value
    Date of RoHS guidelines 3/31/15
    RoHS conform Yes
    SVHC free Yes