15382103 | LAPP
Train cable UNIRAIL S 50264-3-1 600V M FR 1 x 1.5 mm², unshielded, red, 15382103
Order No.: 33P8026
EAN: 4064727524382
MPN:
15382103
UNIRAIL S 50264-3-1 600V M FR 1X1,5
Series: UNIRAIL S 50264-3-1 600V M FR
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.0353 € *
Standard delivery time from the manufacturer is: On Request
Railway cable, 15382103, LAPP
The 15382103 railway cable is suitable for wiring safety-related components in railway vehicles. The cross-linked insulation material promotes longevity at high temperatures or with high current loads, and provides high dielectric strength. Halogen free and highly flame retardant materials reduce the risk of flame propagation, high smoke density and toxic flue gases in the event of a fire.
Features
- Space-saving due to reduced wall thicknesses
- Compliant with standards for use in railway vehicles: fire safety and cable design requirements in accordance with DIN EN 50264-3-1, type M; fire behaviour in accordance with DIN EN 45545-2, hazard level HL3
- Insulation integrity for up to 120 minutes under the effect of fire (classification PH120 according to DIN EN 50200)
- The cross-linked polymer compound is highly resistant to oils, fuels, alkalis and acids
Applications
- For the protection of people and property
- Emergency power circuits for alarm, lighting and communication purposes, which must maintain their function for a certain period of time in the event of a fire
- Railway vehicles, for fixed installation and applications where limited movement is to be expected
- Can be used in dry, damp and, especially, harsh and oily environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | train cable | |
| Number of cores | 1 | |
| Cable cross-section | 1.5 mm² | |
| Colour | red | |
| Outer diameter | 3.1 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | polymer compound | |
| Core colour sequence | black | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Test voltage | 3.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |