15382102 | LAPP

Train cable UNIRAIL S 50264-3-1 600V M FR 1 x 1.0 mm², unshielded, red, 15382102

Order No.: 33P8025
EAN: 4064727524368
MPN:
15382102
UNIRAIL S 50264-3-1 600V M FR 1X1
15382102 LAPP Control Cables Image 1
15382102 LAPP Control Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.7616 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
380.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
0.7616 €

Railway cable, 15382102, LAPP

The 15382102 railway cable is suitable for wiring safety-related components in railway vehicles. The cross-linked insulation material promotes longevity at high temperatures or with high current loads, and provides high dielectric strength. Halogen free and highly flame retardant materials reduce the risk of flame propagation, high smoke density and toxic flue gases in the event of a fire.

Features

  • Space-saving due to reduced wall thicknesses
  • Compliant with standards for use in railway vehicles: fire safety and cable design requirements in accordance with DIN EN 50264-3-1, type M; fire behaviour in accordance with DIN EN 45545-2, hazard level HL3
  • Insulation integrity for up to 120 minutes under the effect of fire (classification PH120 according to DIN EN 50200)
  • The cross-linked polymer compound is highly resistant to oils, fuels, alkalis and acids

Applications

  • For the protection of people and property
  • Emergency power circuits for alarm, lighting and communication purposes, which must maintain their function for a certain period of time in the event of a fire
  • Railway vehicles, for fixed installation and applications where limited movement is to be expected
  • Can be used in dry, damp and, especially, harsh and oily environments
Technical specifications
Filter Property Value
Product type train cable
Number of cores 1
Cable cross-section 1.0 mm²
Colour red
Outer diameter 2.6 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material polymer compound
Core colour sequence black
Rated voltage 1 kV
Rated voltage U0 600 V
Temperature range (unmoved) -40 °C to 90 °C
Test voltage 3.5 kV
Logistics
Property Value
Original Packaging Reel with 500 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes