15325020 | LAPP

Polymer compound train cable ÖLFLEX TRAIN 325 C TW-E 300V 2 x 2.5 mm², shielded, black, 15325020

Order No.: 33P2060
EAN: 4044777260072
MPN:
15325020
ÖLFLEX TRAIN 325 C TW-E 300V 2X2,5
15325020 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
11.3883 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,138.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
11.3883 €

Railway line, 15325020, LAPP

Highly flame retardant cable with reduced insulation for use in railway vehicles. It is designed for fixed installation and for applications, where limited movement may occur. The screen is a protection against electrical interference.

Features

  • Halogen-free
  • No corrosive gases
  • Low smoke density
  • Flame-retardant
  • Good chemical resistance

Applications

  • In EMC-sensitive environments
  • For use in railway vehicles, for fixed and protected installation and applications where limited movement may occur
  • Suitable for control and monitoring circuits as well as locking circuits and internal wiring of equipment in trains and locomotives
  • Also applicable within oily environments and areas with increased ambient temperature
Technical specifications
Filter Property Value
Product type train cable
Number of cores 2
Cable cross-section 2.5 mm²
Colour black
Material polymer compound
Outer diameter 8.8 mm
Shielding shielded
Halogen free Yes
Protective conductor available No
Cable material copper, tin-plated
Core insulation material electron beam crosslinked polymer compound
Core colour sequence white
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 125 °C
Temperature range (active) -35 °C to 105 °C
Test voltage 3.5 kV
Logistics
Property Value
Country of origin KR
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes