15325000 | LAPP
Polymer compound train cable ÖLFLEX TRAIN 325 C TW-E 300V 2 x 0.5 mm², shielded, black, 15325000
Order No.: 33P2056
EAN: 4044777259472
MPN:
15325000
ÖLFLEX TRAIN 325 C TW-E 300V 2X0,5
Series: ÖLFLEX TRAIN 325 C TW-E 300V
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.2717 € *
Standard delivery time from the manufacturer is: On Request
Railway line, 15325000, LAPP
Highly flame retardant cable with reduced insulation for use in railway vehicles. It is designed for fixed installation and for applications, where limited movement may occur. The screen is a protection against electrical interference.
Features
- Halogen-free
- No corrosive gases
- Low smoke density
- Flame-retardant
- Good chemical resistance
Applications
- In EMC-sensitive environments
- For use in railway vehicles, for fixed and protected installation and applications where limited movement may occur
- Suitable for control and monitoring circuits as well as locking circuits and internal wiring of equipment in trains and locomotives
- Also applicable within oily environments and areas with increased ambient temperature
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | train cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.5 mm² | |
| Colour | black | |
| Material | polymer compound | |
| Outer diameter | 6 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Core insulation material | electron beam crosslinked polymer compound | |
| Core colour sequence | white | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 125 °C | |
| Temperature range (active) | -35 °C to 105 °C | |
| Test voltage | 3.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |