15310017 | LAPP

Polymer compound train cable ÖLFLEX TRAIN 310 TW-P 300V 7 x 1.5 mm², unshielded, black, 15310017

Order No.: 33P2009
EAN: 4044777257379
MPN:
15310017
ÖLFLEX TRAIN 310 TW-P 300V 7X1,5
15310017 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
8.8893 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
888.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
8.8893 €

Railway line, 15310017, LAPP

Highly flame retardant cable with reduced insulation wall thickness for use in railway vehicles. It is designed for fixed and protected installation, further for applications, where limited movement may occur.

Features

  • Halogen-free
  • No corrosive gases
  • Low smoke density
  • Flame-retardant
  • Good chemical resistance

Applications

  • For use in railway vehicles, for fixed and protected installation and applications where limited movement may occur
  • Suitable for control and monitoring circuits as well as locking circuits and internal wiring of equipment in trains and locomotives
  • Also applicable within oily environments and areas with increased ambient temperature
Technical specifications
Filter Property Value
Product type train cable
Number of cores 7
Cable cross-section 1.5 mm²
Colour black
Material polymer compound
Outer diameter 8.2 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material electron beam crosslinked polymer compound
Core colour sequence white
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 125 °C
Temperature range (active) -35 °C to 105 °C
Test voltage 3.4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin KR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes