15310008 | LAPP
Polymer compound train cable ÖLFLEX TRAIN 310 TW-P 300V 19 x 0.75 mm², unshielded, black, 15310008
Order No.: 33P1991
EAN: 4044777257102
MPN:
15310008
ÖLFLEX TRAIN 310 TW-P 300V 19X0,75
Series: ÖLFLEX TRAIN 310 TW-P 300V
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
15.0297 € *
Standard delivery time from the manufacturer is: On Request
Railway line, 15310008, LAPP
Highly flame retardant cable with reduced insulation wall thickness for use in railway vehicles. It is designed for fixed and protected installation, further for applications, where limited movement may occur.
Features
- Halogen-free
- No corrosive gases
- Low smoke density
- Flame-retardant
- Good chemical resistance
Applications
- For use in railway vehicles, for fixed and protected installation and applications where limited movement may occur
- Suitable for control and monitoring circuits as well as locking circuits and internal wiring of equipment in trains and locomotives
- Also applicable within oily environments and areas with increased ambient temperature
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | train cable | |
| Number of cores | 19 | |
| Cable cross-section | 0.75 mm² | |
| Colour | black | |
| Material | polymer compound | |
| Outer diameter | 9.6 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | electron beam crosslinked polymer compound | |
| Core colour sequence | white | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 125 °C | |
| Temperature range (active) | -35 °C to 105 °C | |
| Test voltage | 3.4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |